Bourns 93D1D-B28-H20 technical specifications.
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Number of Gangs | 1 |
| Number of Turns | 1 |
| Resistance | 100kR |
| Resistor Type | Cermet |
| Taper | Linear |
| Termination | Pin |
| Tolerance | 5% |
| Weight | 0.35274oz |
| RoHS | Not Compliant |
No datasheet is available for this part.