The Bourns 93R1A-R16-H13 is a 1-channel cermet variable resistor with a maximum operating temperature of 125°C and a minimum operating temperature of -40°C. It has a resistance of 5kR and a tolerance of 5%. The resistor is not RoHS compliant and has a weight of 0.447979oz. It is a linear taper variable resistor with a single gang and a single turn.
Bourns 93R1A-R16-H13 technical specifications.
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Number of Gangs | 1 |
| Number of Turns | 1 |
| Resistance | 5kR |
| Resistor Type | Cermet |
| RoHS Compliant | No |
| Series | 93 |
| Taper | Linear |
| Termination | Pin |
| Tolerance | 5% |
| Weight | 0.447979oz |
| RoHS | Not Compliant |
No datasheet is available for this part.