The 93R1A-R22-A05 is a single-gang, single-turn variable resistor from Bourns with a maximum operating temperature of 125°C and a minimum operating temperature of -40°C. It features a resistance of 100R with a tolerance of 10% and a linear taper. The resistor is not RoHS compliant and has a weight of 0.447979oz. It is available in a general category.
Checking distributor stock and pricing after the page loads.
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Number of Gangs | 1 |
| Number of Turns | 1 |
| Resistance | 100R |
| Resistor Type | Cermet |
| RoHS Compliant | No |
| Taper | Linear |
| Termination | Pin |
| Tolerance | 10% |
| Weight | 0.447979oz |
| RoHS | Not Compliant |