
Cermet potentiometer with 100 ohm resistance and 10% tolerance. Features 2W power dissipation, linear taper, and single turn. Operates from -40°C to 125°C with a temperature coefficient of +/-150ppm/°C. Panel mount, through-hole termination with pin contacts.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Bourns 93R1A-R22-A05L datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Depth | 15.88mm |
| Height | 17.47mm |
| Length | 34.7mm |
| Max Operating Temperature | 125°C |
| Military Standard | Not |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 2W |
| Mount | Panel, Through Hole |
| Number of Gangs | 1 |
| Number of Turns | 1 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Resistance | 100R |
| Resistance Tolerance | 10% |
| Resistor Type | Cermet |
| RoHS Compliant | Yes |
| Series | 93 |
| Taper | Linear |
| Technology | CERMET |
| Termination | Pin |
| Tolerance | 10% |
| Type | Potentiometer |
| Weight | 0.447979oz |
| RoHS | Compliant |
Download the complete datasheet for Bourns 93R1A-R22-A05L to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
