
Cermet potentiometer with 2.5kR resistance and 10% tolerance. Features a linear taper, single gang, and single turn design. Rated for 2W maximum power dissipation and operates within a temperature range of -40°C to 125°C. Mounts via panel or through-hole with pin terminations. Dimensions are 34.7mm length, 17.47mm height, and 15.88mm depth.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Bourns 93R1A-R22-A12L datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Bourns 93R1A-R22-A12L technical specifications.
| Depth | 15.88mm |
| Height | 17.47mm |
| Length | 34.7mm |
| Max Operating Temperature | 125°C |
| Max Power Dissipation | 2W |
| Military Standard | Not |
| Min Operating Temperature | -40°C |
| Mount | Panel, Through Hole |
| Number of Gangs | 1 |
| Number of Turns | 1 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Ratings | IP40 |
| Reach SVHC Compliant | No |
| Resistance | 2.5kR |
| Resistance Tolerance | 10% |
| Resistor Type | Cermet |
| RoHS Compliant | Yes |
| Series | 93 |
| Taper | Linear |
| Technology | CERMET |
| Termination | Pin |
| Tolerance | 10% |
| Type | Potentiometer |
| Weight | 0.447979oz |
| RoHS | Compliant |
Download the complete datasheet for Bourns 93R1A-R22-A12L to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
