Cermet linear potentiometer with 5kR resistance and 10% tolerance. Features a 2W power dissipation rating and operates within a -40°C to 125°C temperature range. Designed for panel or through-hole mounting with a single gang and single turn configuration. Includes a 0.236-inch diameter actuator extending 0.866 inches.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Bourns 93R1A-R22-A13L datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Actuator Diameter | 0.236inch |
| Actuator Length | 0.866inch |
| Depth | 15.88mm |
| Height | 17.47mm |
| Length | 34.7mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 2W |
| Military Standard | Not |
| Mount | Panel, Through Hole |
| Number of Gangs | 1 |
| Number of Turns | 1 |
| Package Quantity | 5 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Ratings | IP40 |
| Reach SVHC Compliant | No |
| Resistance | 5kR |
| Resistance Tolerance | 10% |
| Resistor Type | Cermet |
| RoHS Compliant | Yes |
| Series | 93 |
| Taper | Linear |
| Technology | CERMET |
| Termination | Pin |
| Tolerance | 10% |
| Type | Potentiometer |
| RoHS | Compliant |
Download the complete datasheet for Bourns 93R1A-R22-A13L to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.