
Cermet potentiometer with 25k Ohm resistance and 10% tolerance. Features 2W power dissipation, linear taper, and single turn operation. Designed for panel or through-hole mounting with pin terminations. Operates across a -40°C to 125°C temperature range and offers IP40 protection.
Bourns 93R1A-R22-A17L technical specifications.
| Actuator Diameter | 0.236inch |
| Actuator Length | 0.866inch |
| Depth | 15.88mm |
| Height | 17.47mm |
| Length | 34.7mm |
| Max Operating Temperature | 125°C |
| Military Standard | Not |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 2W |
| Mount | Panel, Through Hole |
| Number of Gangs | 1 |
| Number of Turns | 1 |
| Package Quantity | 5 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Ratings | IP40 |
| Resistance | 25kR |
| Resistor Type | Cermet |
| RoHS Compliant | Yes |
| Series | 93 |
| Taper | Linear |
| Technology | CERMET |
| Termination | Pin |
| Tolerance | 10% |
| Type | Potentiometer |
| Weight | 0.447979oz |
| RoHS | Compliant |
Download the complete datasheet for Bourns 93R1A-R22-A17L to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
