The 93R1A-R22-A22 is a single-gang, single-turn variable resistor from Bourns with a maximum operating temperature of 125°C and a minimum operating temperature of -40°C. It features a resistance of 250kR and a tolerance of 10%. The resistor is constructed with a cermet material and has a linear taper. It is not RoHS compliant and weighs approximately 0.447979 ounces.
Bourns 93R1A-R22-A22 technical specifications.
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Number of Gangs | 1 |
| Number of Turns | 1 |
| Resistance | 250kR |
| Resistor Type | Cermet |
| RoHS Compliant | No |
| Series | 93 |
| Taper | Linear |
| Termination | Pin |
| Tolerance | 10% |
| Weight | 0.447979oz |
| RoHS | Not Compliant |
Download the complete datasheet for Bourns 93R1A-R22-A22 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.