
Cermet potentiometer featuring 100kΩ resistance with a 10% tolerance. This general-purpose variable resistor offers a linear taper and a single turn, rated for 2W maximum power dissipation. Operating across a -40°C to 125°C temperature range, it utilizes solder terminations and a tin contact plating. Designed for panel mounting, this component has dimensions of 31.75mm length, 15.88mm width, and 12.7mm height.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Bourns 95A1A-B24-A20L datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Contact Plating | Tin |
| Depth | 15.88mm |
| Height | 12.7mm |
| Length | 31.75mm |
| Max Operating Temperature | 125°C |
| Max Power Dissipation | 2W |
| Military Standard | Not |
| Min Operating Temperature | -40°C |
| Mount | Panel |
| Number of Gangs | 1 |
| Number of Turns | 1 |
| Packaging | Bulk |
| Ratings | IP40 |
| Reach SVHC Compliant | No |
| Resistance | 100kR |
| Resistance Tolerance | 10% |
| Resistor Type | Cermet |
| RoHS Compliant | Yes |
| Series | 95 |
| Taper | Linear |
| Technology | CERMET |
| Termination | Solder |
| Tolerance | 10% |
| Type | Potentiometer |
| Weight | 0.447979oz |
| Width | 15.88mm |
| RoHS | Compliant |
Download the complete datasheet for Bourns 95A1A-B24-A20L to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
