
The 95A1A-B28-A25 is a 1MR, 10% linear cermet variable resistor from Bourns. It operates within a temperature range of -40°C to 125°C. The resistor is available in bulk packaging with 5 units per package. It features a solder termination and is not RoHS compliant.
Sign in to ask questions about the Bourns 95A1A-B28-A25 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Bourns 95A1A-B28-A25 technical specifications.
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Number of Turns | 1 |
| Package Quantity | 5 |
| Packaging | Bulk |
| Resistance | 1MR |
| Resistor Type | Cermet |
| RoHS Compliant | No |
| Taper | Linear |
| Termination | Solder |
| Tolerance | 10% |
| RoHS | Not Compliant |
Download the complete datasheet for Bourns 95A1A-B28-A25 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.