
Conductive plastic potentiometer with 10kR resistance and 20% tolerance. Features a linear taper, 0.5W power rating, and a single gang. Operates within a -40°C to 125°C temperature range, with a maximum power dissipation of 1W. Panel mount design with solder termination.
Bourns 95A1A-B28-B15L technical specifications.
| Depth | 15.88mm |
| Height | 12.7mm |
| Length | 34.93mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 1W |
| Military Standard | Not |
| Mount | Panel |
| Number of Gangs | 1 |
| Number of Turns | 1 |
| Package Quantity | 45 |
| Packaging | Bulk |
| Power | Yes |
| Radiation Hardening | No |
| Ratings | IP40 |
| Reach SVHC Compliant | No |
| Resistance | 10kR |
| Resistance Tolerance | 20% |
| Resistor Type | Conductive Plastic |
| RoHS Compliant | Yes |
| Series | 95 |
| Taper | Linear |
| Technology | CONDUCTIVE PLASTIC |
| Termination | Solder |
| Tolerance | 20% |
| Type | Potentiometer |
| Width | 15.88mm |
| RoHS | Compliant |
Download the complete datasheet for Bourns 95A1A-B28-B15L to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
