
Conductive plastic potentiometer, 0.25W power rating, 250kΩ resistance with 20% tolerance. Features a single turn, logarithmic taper, and solder termination. Operates within a -40°C to 125°C temperature range with a 350V DC rated voltage. Panel mount design with an actuator diameter of 0.235 inches and length of 0.685 inches. RoHS compliant.
Sign in to ask questions about the Bourns 95A1D-Z28-EA0/300L datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Bourns 95A1D-Z28-EA0/300L technical specifications.
| Actuator Diameter | 0.235inch |
| Actuator Length | 0.685inch |
| Depth | 15.88mm |
| Height | 17.47mm |
| Lead Free | Lead Free |
| Length | 30.1mm |
| Max Operating Temperature | 125°C |
| Max Power Dissipation | 250mW |
| Military Standard | Not |
| Min Operating Temperature | -40°C |
| Mount | Panel |
| Number of Gangs | 1 |
| Number of Turns | 1 |
| Package Quantity | 45 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Resistance | 250kR |
| Resistance Tolerance | 20% |
| Resistor Type | Conductive Plastic |
| RoHS Compliant | Yes |
| Series | Pro Audio 95 Premium |
| Taper | Logarithmic |
| Technology | CONDUCTIVE PLASTIC |
| Termination | Solder |
| Tolerance | 20% |
| Type | Potentiometer |
| Voltage Rating | 350V |
| DC Rated Voltage | 350V |
| Width | 15.88mm |
| RoHS | Compliant |
Download the complete datasheet for Bourns 95A1D-Z28-EA0/300L to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.