
Conductive plastic potentiometer, 0.25W power rating, 250kΩ resistance with 20% tolerance. Features a single turn, audio taper, and solder termination. Operates within a -40°C to 125°C temperature range and has a voltage rating of 350V AC/DC. Panel mount design with a 0.236-inch actuator diameter and 0.875-inch actuator length. RoHS compliant.
Bourns 95A1D-Z28-EA0/301L technical specifications.
| Actuator Diameter | 0.236inch |
| Actuator Length | 0.875inch |
| Depth | 15.88mm |
| Height | 17.47mm |
| Lead Free | Lead Free |
| Length | 34.93mm |
| Max Operating Temperature | 125°C |
| Military Standard | Not |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 250mW |
| Mount | Panel |
| Number of Gangs | 1 |
| Number of Turns | 1 |
| Package Quantity | 50 |
| Packaging | Bulk |
| Reach SVHC Compliant | No |
| Resistance | 250kR |
| Resistance Tolerance | 20% |
| Resistor Type | Conductive Plastic |
| RoHS Compliant | Yes |
| Series | Pro Audio 95 Premium |
| Taper | Audio |
| Technology | CONDUCTIVE PLASTIC |
| Termination | Solder |
| Tolerance | 20% |
| Type | Potentiometer |
| Voltage Rating (AC) | 350V |
| DC Rated Voltage | 350V |
| Weight | 14.25g |
| RoHS | Compliant |
Download the complete datasheet for Bourns 95A1D-Z28-EA0/301L to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.