Rotary potentiometer featuring conductive plastic technology for audio taper applications. Offers 500 kOhm resistance with a 20% tolerance and a maximum power dissipation of 250 mW. Designed for panel mounting with a single gang and single turn, it operates within a temperature range of -40°C to 125°C. Includes a 0.235-inch actuator diameter and a 0.685-inch actuator length.
Sign in to ask questions about the Bourns 95A1D-Z28-EA0/302L datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Bourns 95A1D-Z28-EA0/302L technical specifications.
| Actuator Diameter | 0.235inch |
| Actuator Length | 0.685inch |
| Depth | 15.88mm |
| Height | 17.47mm |
| Lead Free | Lead Free |
| Length | 30.1mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 250mW |
| Military Standard | Not |
| Mount | Panel |
| Number of Gangs | 1 |
| Number of Turns | 1 |
| Package Quantity | 45 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Resistance | 500kR |
| Resistance Tolerance | 20% |
| Resistor Type | Conductive Plastic |
| RoHS Compliant | Yes |
| Series | Pro Audio 95 Premium |
| Taper | Audio |
| Technology | CONDUCTIVE PLASTIC |
| Termination | Solder |
| Tolerance | 20% |
| Type | Potentiometer |
| DC Rated Voltage | 350V |
| RoHS | Compliant |
Download the complete datasheet for Bourns 95A1D-Z28-EA0/302L to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.