
Conductive plastic potentiometer featuring 500 kΩ resistance with a 20% tolerance. This general-purpose variable resistor offers a single turn with an audio taper and is rated for 0.25W maximum power dissipation and 350V DC. Designed for panel mounting, it operates within a temperature range of -40°C to 125°C and utilizes solder terminations. The component is RoHS compliant.
Bourns 95A1D-Z28-EA0/303L technical specifications.
| Depth | 15.88mm |
| Height | 17.47mm |
| Lead Free | Lead Free |
| Length | 34.93mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 250mW |
| Mount | Panel |
| Number of Gangs | 1 |
| Number of Turns | 1 |
| Package Quantity | 45 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Resistance | 500kR |
| Resistance Tolerance | 20% |
| Resistor Type | Conductive Plastic |
| RoHS Compliant | Yes |
| Series | Pro Audio 95 Premium |
| Taper | Audio |
| Technology | CONDUCTIVE PLASTIC |
| Termination | Solder |
| Tolerance | 20% |
| Type | Potentiometer |
| DC Rated Voltage | 350V |
| Weight | 14.25g |
| RoHS | Compliant |
Download the complete datasheet for Bourns 95A1D-Z28-EA0/303L to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.