Cermet potentiometer, 1kR resistance with 10% tolerance and linear taper. Features two gangs, one turn, and a maximum power dissipation of 1W. Operates within a temperature range of -40°C to 125°C. Panel mount design with solder termination and tin contact plating.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Bourns 95A2A-B28-A10/A10L datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Actuator Diameter | 0.25inch |
| Actuator Length | 0.875inch |
| Contact Plating | Tin |
| Depth | 15.88mm |
| Length | 45.09mm |
| Max Operating Temperature | 125°C |
| Military Standard | Not |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 1W |
| Mount | Panel |
| Number of Gangs | 2 |
| Number of Turns | 1 |
| Package Quantity | 5 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Resistance | 1kR |
| Resistor Type | Cermet |
| RoHS Compliant | Yes |
| Series | 95 |
| Taper | Linear |
| Technology | CERMET |
| Termination | Solder |
| Tolerance | 10% |
| Type | Potentiometer |
| Weight | 16.7g |
| RoHS | Compliant |
Download the complete datasheet for Bourns 95A2A-B28-A10/A10L to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
