The 95C1A-D16-A20 is a single gang, one turn variable resistor with a maximum operating temperature of 125°C and a minimum operating temperature of -40°C. It features a resistance of 100kΩ and a tolerance of 10%. The resistor is made of cermet material and has a linear taper. It is not RoHS compliant and has a weight of 0.447979 oz. The termination is solder type.
Bourns 95C1A-D16-A20 technical specifications.
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Number of Gangs | 1 |
| Number of Turns | 1 |
| Resistance | 100kR |
| Resistor Type | Cermet |
| RoHS Compliant | No |
| Taper | Linear |
| Termination | Solder |
| Tolerance | 10% |
| Weight | 0.447979oz |
| RoHS | Not Compliant |
Download the complete datasheet for Bourns 95C1A-D16-A20 to view detailed technical specifications.
No datasheet is available for this part.