This 250kR cermet variable resistor has a linear taper and a 10% tolerance. It operates over a temperature range of -40°C to 125°C. The resistor is terminated with solder and has a weight of 0.447979oz. It is a single gang, single turn variable resistor from the 95 series.
Checking distributor stock and pricing after the page loads.
Bourns 95C1C-D24-A22 technical specifications.
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Number of Gangs | 1 |
| Number of Turns | 1 |
| Resistance | 250kR |
| Resistor Type | Cermet |
| Series | 95 |
| Taper | Linear |
| Termination | Solder |
| Tolerance | 10% |
| Weight | 0.447979oz |
| RoHS | Not Compliant |
No datasheet is available for this part.