The 95C1D-D16-A16 is a linear variable resistor from Bourns with a maximum operating temperature of 125°C and a minimum operating temperature of -40°C. It features a single turn and a resistance of 20kR with a tolerance of 10%. The resistor is made of cermet material and is terminated with solder. It is not RoHS compliant.
Bourns 95C1D-D16-A16 technical specifications.
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Number of Turns | 1 |
| Package Quantity | 5 |
| Resistance | 20kR |
| Resistor Type | Cermet |
| RoHS Compliant | No |
| Taper | Linear |
| Termination | Solder |
| Tolerance | 10% |
| RoHS | Not Compliant |
Download the complete datasheet for Bourns 95C1D-D16-A16 to view detailed technical specifications.
No datasheet is available for this part.