Bourns 95C1D-E24-L15L technical specifications.
| Depth | 15.88mm |
| Height | 17.45mm |
| Length | 41.91mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 1W |
| Mount | Panel |
| Number of Gangs | 1 |
| Number of Turns | 1 |
| Package Quantity | 45 |
| Packaging | Tray |
| Power | Yes |
| Reach SVHC Compliant | No |
| Resistance | 10kR |
| Resistance Tolerance | 10% |
| Resistor Type | Conductive Plastic |
| Series | 91, 92, 93, 95 Long Life |
| Taper | Linear |
| Termination | Solder |
| Tolerance | 10% |
| Type | Potentiometer |
| RoHS | Compliant |
Download the complete datasheet for Bourns 95C1D-E24-L15L to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.