
Cermet potentiometer with 500 Ohm resistance and 10% tolerance, rated for 2W max power dissipation. Features a linear taper, single turn operation, and solder lug termination for panel mounting. Operates across a temperature range of -40°C to 125°C. Includes a 6mm actuator with a 0.236-inch diameter and 0.866-inch length.
Bourns 95R1A-R22-A08L technical specifications.
| Actuator Diameter | 0.236inch |
| Actuator Length | 0.866inch |
| Depth | 15.88mm |
| Length | 34.7mm |
| Max Operating Temperature | 125°C |
| Max Power Dissipation | 2W |
| Military Standard | Not |
| Min Operating Temperature | -40°C |
| Mount | Panel |
| Number of Gangs | 1 |
| Number of Turns | 1 |
| Package Quantity | 5 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Resistance | 500R |
| Resistor Type | Cermet |
| RoHS Compliant | Yes |
| Series | 95 |
| Taper | Linear |
| Technology | CERMET |
| Termination | Solder |
| Tolerance | 10% |
| Type | Potentiometer |
| Weight | 0.447979oz |
| RoHS | Compliant |
Download the complete datasheet for Bourns 95R1A-R22-A08L to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
