The 96A1A-B28-A15 is a linear variable resistor with a maximum operating temperature of 125°C and a minimum operating temperature of -40°C. It has a resistance of 10kR and a tolerance of 10%. The resistor is a cermet type and is available in a package quantity of 5. The 96A1A-B28-A15 is not RoHS compliant.
Bourns 96A1A-B28-A15 technical specifications.
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Number of Turns | 1 |
| Package Quantity | 5 |
| Resistance | 10kR |
| Resistor Type | Cermet |
| RoHS Compliant | No |
| Taper | Linear |
| Termination | Pin |
| Tolerance | 10% |
| RoHS | Not Compliant |
Download the complete datasheet for Bourns 96A1A-B28-A15 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.