Rotary Potentiometer, Conductive Plastic, 96 Series, 10 Kohm, Linear, 1, 1 W, Panel Rohs Compliant: Yes
Checking distributor stock and pricing after the page loads.
| Depth | 15.88mm |
| Height | 17.45mm |
| Length | 31.75mm |
| Max Operating Temperature | 125°C |
| Military Standard | Not |
| Min Operating Temperature | -40°C |
| Mount | Panel, Through Hole |
| Number of Gangs | 1 |
| Number of Turns | 1 |
| Reach SVHC Compliant | No |
| Resistance | 10kR |
| Resistance Tolerance | 20% |
| RoHS Compliant | Yes |
| Technology | CONDUCTIVE PLASTIC |
| Termination | Pin |
| Tolerance | 20% |
| Type | Potentiometer |
| RoHS | Compliant |