
The 96R1A-R16-A15 is a single-gang, single-turn variable resistor from Bourns with a maximum operating temperature of 125°C and a minimum operating temperature of -40°C. It features a resistance of 10kΩ and a cermet resistor type. The resistor is not RoHS compliant and has a weight of 0.447979 oz. It is part of the 96 series and has a linear taper.
Sign in to ask questions about the Bourns 96R1A-R16-A15 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Bourns 96R1A-R16-A15 technical specifications.
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Number of Gangs | 1 |
| Number of Turns | 1 |
| Resistance | 10kR |
| Resistor Type | Cermet |
| RoHS Compliant | No |
| Series | 96 |
| Taper | Linear |
| Termination | Pin |
| Tolerance | 10% |
| Weight | 0.447979oz |
| RoHS | Not Compliant |
Download the complete datasheet for Bourns 96R1A-R16-A15 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.