
Cermet potentiometer with 10kΩ resistance and 10% tolerance. Features a linear taper, single gang, and single turn design. Rated for 2W maximum power dissipation and operates within a -40°C to 125°C temperature range. Panel mountable via through-hole termination, with an actuator diameter of 0.236 inches and length of 0.63 inches. IP65 rated for environmental protection.
Bourns 96R1A-R16-A15L technical specifications.
| Actuator Diameter | 0.236inch |
| Actuator Length | 0.63inch |
| Depth | 15.88mm |
| Height | 12.95mm |
| Length | 28.95mm |
| Max Operating Temperature | 125°C |
| Max Power Dissipation | 2W |
| Military Standard | Not |
| Min Operating Temperature | -40°C |
| Mount | Panel, Through Hole |
| Number of Gangs | 1 |
| Number of Turns | 1 |
| Package Quantity | 5 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Ratings | IP65 |
| Reach SVHC Compliant | No |
| Resistance | 10kR |
| Resistance Tolerance | 10% |
| Resistor Type | Cermet |
| RoHS Compliant | Yes |
| Series | 96 |
| Taper | Linear |
| Technology | CERMET |
| Termination | Pin |
| Tolerance | 10% |
| Type | Potentiometer |
| Weight | 0.447979oz |
| Width | 15.88mm |
| RoHS | Compliant |
Download the complete datasheet for Bourns 96R1A-R16-A15L to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
