
The 96R1A-R16-B15 is a single-gang, single-turn conductive plastic linear variable resistor from Bourns. It features a resistance of 10kR and a tolerance of 20%. Operating temperature range is between -40°C and 125°C. This resistor is not RoHS compliant.
Checking distributor stock and pricing after the page loads.
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Number of Gangs | 1 |
| Number of Turns | 1 |
| Resistance | 10kR |
| Resistor Type | Conductive Plastic |
| RoHS Compliant | No |
| Series | 96 |
| Taper | Linear |
| Termination | Pin |
| Tolerance | 20% |
| Weight | 0.447979oz |
| RoHS | Not Compliant |