10kR linear taper potentiometer with 20% tolerance, featuring a conductive plastic resistive element. This single-gang, single-turn unit offers a 1W maximum power dissipation and operates across a wide temperature range of -40°C to 125°C. Designed for panel or through-hole mounting, it includes a 0.63-inch actuator length and pin terminations.
Bourns 96R1A-R16-B15L technical specifications.
| Actuator Diameter | 0.236inch |
| Actuator Length | 0.63inch |
| Depth | 15.88mm |
| Length | 28.95mm |
| Max Operating Temperature | 125°C |
| Max Power Dissipation | 1W |
| Military Standard | Not |
| Min Operating Temperature | -40°C |
| Mount | Panel, Through Hole |
| Number of Gangs | 1 |
| Number of Turns | 1 |
| Package Quantity | 5 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Resistance | 10kR |
| Resistor Type | Conductive Plastic |
| RoHS Compliant | Yes |
| Series | 96 |
| Taper | Linear |
| Technology | CONDUCTIVE PLASTIC |
| Termination | Pin |
| Tolerance | 20% |
| Type | Potentiometer |
| Weight | 0.447979oz |
| RoHS | Compliant |
Download the complete datasheet for Bourns 96R1A-R16-B15L to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.