The 96R1A-R16-H15 is a 10kR cermet linear variable resistor from Bourns, featuring a resistance tolerance of 5%. This resistor is available in a 5-pack quantity and is suitable for operation over the temperature range of -40°C to 125°C. It is not RoHS compliant.
Bourns 96R1A-R16-H15 technical specifications.
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Number of Turns | 1 |
| Package Quantity | 5 |
| Resistance | 10kR |
| Resistor Type | Cermet |
| RoHS Compliant | No |
| Taper | Linear |
| Termination | Pin |
| Tolerance | 5% |
| RoHS | Not Compliant |
Download the complete datasheet for Bourns 96R1A-R16-H15 to view detailed technical specifications.
No datasheet is available for this part.