The 96R1A-R19-A13 is a cermet variable resistor with a resistance of 5kR and a tolerance of 10%. It has a linear taper and a single turn. The resistor is available in a package quantity of 5. The operating temperature range is from -40°C to 125°C. It is not RoHS compliant.
Bourns 96R1A-R19-A13 technical specifications.
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Number of Turns | 1 |
| Package Quantity | 5 |
| Resistance | 5kR |
| Resistor Type | Cermet |
| RoHS Compliant | No |
| Taper | Linear |
| Termination | Pin |
| Tolerance | 10% |
| RoHS | Not Compliant |
Download the complete datasheet for Bourns 96R1A-R19-A13 to view detailed technical specifications.
No datasheet is available for this part.