The 96R1A-R19-A15 resistor features a cermet construction with a linear taper and a resistance value of 10kR. It has a tolerance of 10% and is available in a package quantity of 5. The resistor operates within a temperature range of -40°C to 125°C.
Bourns 96R1A-R19-A15 technical specifications.
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Number of Turns | 1 |
| Package Quantity | 5 |
| Resistance | 10kR |
| Resistor Type | Cermet |
| Taper | Linear |
| Termination | Pin |
| Tolerance | 10% |
| RoHS | Not Compliant |
Download the complete datasheet for Bourns 96R1A-R19-A15 to view detailed technical specifications.
No datasheet is available for this part.