
The 96R1A-R22-A13 is a 5kR cermet linear variable resistor with a 1-turn configuration and 10% tolerance. It operates within a temperature range of -40°C to 125°C. The resistor is not RoHS compliant. It is available in a package quantity of 5. The termination type is pin.
Bourns 96R1A-R22-A13 technical specifications.
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Number of Turns | 1 |
| Package Quantity | 5 |
| Resistance | 5kR |
| Resistor Type | Cermet |
| RoHS Compliant | No |
| Taper | Linear |
| Termination | Pin |
| Tolerance | 10% |
| RoHS | Not Compliant |
Download the complete datasheet for Bourns 96R1A-R22-A13 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.