Cermet potentiometer featuring 5kR resistance with a 10% tolerance and linear taper. This general-purpose variable resistor offers a 1-turn, 1-gang configuration with a panel, through-hole mount and pin termination. Operating across a -40°C to 125°C temperature range, it handles a maximum power dissipation of 2W. Actuator dimensions include a 0.236-inch diameter and 0.866-inch length, with overall component dimensions of 34.95mm length and 15.88mm depth.
Checking distributor stock and pricing after the page loads.
| Actuator Diameter | 0.236inch |
| Actuator Length | 0.866inch |
| Depth | 15.88mm |
| Length | 34.95mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 2W |
| Military Standard | Not |
| Mount | Panel, Through Hole |
| Number of Gangs | 1 |
| Number of Turns | 1 |
| Package Quantity | 5 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Resistance | 5kR |
| Resistor Type | Cermet |
| RoHS Compliant | Yes |
| Series | 96 |
| Taper | Linear |
| Technology | CERMET |
| Termination | Pin |
| Tolerance | 10% |
| Type | Potentiometer |
| Weight | 0.447979oz |
| RoHS | Compliant |