10kR linear taper potentiometer with 20% tolerance, featuring a conductive plastic resistor element. Designed for panel or through-hole mounting, this single-gang potentiometer offers a 10k Ohm resistance value and a maximum power dissipation of 1W. Operating temperature range spans from -40°C to 125°C, with an actuator diameter of 0.236 inches and length of 0.866 inches.
Sign in to ask questions about the Bourns 96R1D-R22-B15L datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Bourns 96R1D-R22-B15L technical specifications.
| Actuator Diameter | 0.236inch |
| Actuator Length | 0.866inch |
| Depth | 15.88mm |
| Length | 34.7mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 1W |
| Military Standard | Not |
| Mount | Panel, Through Hole |
| Number of Gangs | 1 |
| Number of Turns | 1 |
| Package Quantity | 5 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Resistance | 10kR |
| Resistor Type | Conductive Plastic |
| RoHS Compliant | Yes |
| Series | 96 |
| Taper | Linear |
| Technology | CONDUCTIVE PLASTIC |
| Termination | Pin |
| Tolerance | 20% |
| Type | Potentiometer |
| Weight | 0.447979oz |
| RoHS | Compliant |
Download the complete datasheet for Bourns 96R1D-R22-B15L to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
