Bourns 99A2D-B24-A20/R51L technical specifications.
| Max Operating Temperature | 125 |
| Min Operating Temperature | -40 |
| Package Length | 15.88 |
| Tolerance | 10 |
| Package Width | 12.7 |
| Package Height | 17.45 |
| Series | 99 |
| Resistance | 100000 |
| RoHS | Yes |
| Lead Free | Yes |
| REACH | not_compliant |
| Military Spec | False |
Download the complete datasheet for Bourns 99A2D-B24-A20/R51L to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.