Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Bourns 9EL3 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Capacitance | 150pF |
| Current Rating | 10A |
| Max Operating Temperature | 65°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Elements | 1 |
| Package Quantity | 300 |
| Packaging | Bulk |
| Peak Pulse Current | 100A |
| RoHS Compliant | No |
| DC Rated Voltage | 125V |
| RoHS | Not Compliant |
Download the complete datasheet for Bourns 9EL3 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.