Four-element silicon bridge rectifier diode designed for AC to DC conversion. Features a maximum reverse voltage of 40V and operates across a wide temperature range from -55°C to 125°C. This component has four terminals with a dual terminal position.
Sign in to ask questions about the Bourns CD-HD2004 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Bourns CD-HD2004 technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 4 |
| Min Operating Temperature | -55 |
| Terminal Position | DUAL |
| Number of Elements | 4 |
| Diode Element Material | SILICON |
| Diode Type | BRIDGE RECTIFIER DIODE |
| Rep Pk Reverse Voltage-Max | 40 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Bourns CD-HD2004 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.