
Surface mount PTC resettable fuse with a 15V DC rated voltage and 1.5A hold current. Features a 3A trip current, 90mΩ resistance, and 100A maximum current rating. Operates within a temperature range of -40°C to 85°C, with a power dissipation of 1.3W. This RoHS compliant component is supplied in bulk packaging with 500 units per package. Approvals include UL, CSA, and TUV.
Sign in to ask questions about the Bourns MF-S150 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Bourns MF-S150 technical specifications.
| Approvals | UL, CSA, TUV |
| Package/Case | Axial |
| Current Rating | 100A |
| Height | 1.1mm |
| Hold Current | 1.5A |
| Length | 12.4mm |
| Max Current Rating | 100A |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Operating Supply Voltage | 15V |
| Package Quantity | 500 |
| Packaging | Bulk |
| Power Dissipation | 1.3W |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Resistance | 90mR |
| RoHS Compliant | Yes |
| Series | MF-S |
| Termination | Axial |
| Time to Trip | 5s |
| Trip Current | 3A |
| Voltage Rating | 15V |
| DC Rated Voltage | 15V |
| Width | 11mm |
| RoHS | Compliant |
Download the complete datasheet for Bourns MF-S150 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
