
Radial leaded varistor for through-hole mounting, featuring a 620V varistor voltage with a 10% tolerance. Offers a 505V DC rated voltage and 385V AC rated voltage, with a clamping voltage of 1.025kV at 25A clamping current. This component provides 70J energy absorption and a maximum surge current capability of 2.5kA, with a lead pitch of 7.5mm and a 10mm diameter. Operating temperature range is -40°C to 85°C.
Sign in to ask questions about the Bourns MOV-10D621K datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Bourns MOV-10D621K technical specifications.
| Capacitance | 160pF |
| Package/Case | Radial |
| Clamping Current | 25A |
| Clamping Voltage | 1.025kV |
| Diameter | 10mm |
| Energy | 70J |
| Lead Pitch | 7.5mm |
| Lead/Base Style | Radial |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Surge Current | 2.5kA |
| Max Varistor Voltage | 682V |
| Min Varistor Voltage | 558V |
| Max Voltage Rating (AC) | 385V |
| Max Voltage Rating (DC) | 505V |
| Mount | Radial, Through Hole |
| Number of Circuits | 1 |
| Package Quantity | 1000 |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Tolerance | 10% |
| Varistor Voltage | 620V |
| DC Rated Voltage | 682V |
| Width | 7.2mm |
| RoHS | Compliant |
Download the complete datasheet for Bourns MOV-10D621K to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
