
Shielded, general-purpose fixed inductor with 10µH inductance and 20% tolerance. Features a carbonyl powder core, 10A current rating, and 16.5mΩ DC resistance. Operates from -40°C to 150°C and is AEC-Q200 qualified. Surface mountable with SMD/SMT termination, packaged in tape and reel.
Sign in to ask questions about the Bourns SRP1265A-100M datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Bourns SRP1265A-100M technical specifications.
| Package/Case | Nonstandard |
| Core Material | Ferrite, Carbonyl Powder |
| Current Rating | 10A |
| DC Resistance (DCR) | 16.5mR |
| Depth | 12.5mm |
| Height | 6.2mm |
| Height - Seated (Max) | 0.252inch |
| Inductance | 10uH |
| Inductance Tolerance | 20% |
| Length | 13.5mm |
| Max DC Current | 10A |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 500 |
| Packaging | Tape and Reel |
| Q Factor | 20 |
| Ratings | AEC-Q200 |
| Reach SVHC Compliant | No |
| RMS Current (Irms) | 10A |
| RoHS Compliant | Yes |
| Saturation Current | 15.5A |
| Self Resonant Frequency | 10MHz |
| Series | SRP1265A |
| Series Resistance | 16.5mR |
| Shielding | Shielded |
| Termination | SMD/SMT |
| Test Frequency | 100kHz |
| Tolerance | 20% |
| Width | 12.5mm |
| RoHS | Compliant |
Download the complete datasheet for Bourns SRP1265A-100M to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
