Sign in to ask questions about the Bourns TCS-DL004-750-WH datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Bourns TCS-DL004-750-WH technical specifications.
| Package/Case | DFN |
| Current Rating | 1.1A |
| Depth | 4.1mm |
| Height | 0.85mm |
| Length | 4.6mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount, PCB |
| Number of Circuits | 2 |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Reach SVHC Compliant | No |
| Series | TCS-DL |
| Termination | SMD/SMT |
| Voltage Rating | 40V |
| DC Rated Voltage | 40V |
| Width | 4.5mm |
| Working Voltage | 40V |
| RoHS | Compliant |
Download the complete datasheet for Bourns TCS-DL004-750-WH to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
