Bourns AA82AB0 technical specifications.
| Max Current Rating | 35A |
| Max Voltage Rating | 28VDC |
| Cut-Off Temperature | 82°C |
| Cut-Off Temperature Accuracy | ±5°C |
| Number of Terminals | 2 |
Download the complete datasheet for Bourns AA82AB0 to view detailed technical specifications.
No datasheet is available for this part.