Rotary Position Sensor 5.5V 50MCycles Analog Output 3-Pin
Checking distributor stock and pricing after the page loads.
Bourns AMM20B5A1AHASL164 technical specifications.
| Type | Rotary |
| Max Operating Supply Voltage | 5.5V |
| Linearity Error | ±1% |
| Resistance | 10kOhm |
| Shock Rating | 50G |
| Maximum Operating Torque | 0.028N.m |
| Resolution | 12Bit |
| Vibration Rating | 15G |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 125°C |
| Output Type | Analog |
| Linearity | Yes |
| Pin Count | 3 |
No datasheet is available for this part.