
Analog output rotary position sensor with 10kR resistance and 0.3% linearity. Features a 5.5V maximum supply voltage, 15mA output current, and 50 million cycle life. Through-hole mounting with bushing mount style and PC pin termination. Operating temperature range from -40°C to 125°C, with IP50 rating.
Bourns AMM20B5A1CLASL380 technical specifications.
| Body Length | 20.22mm |
| Contact Plating | Tin |
| Depth | 42.17mm |
| Height | 14.29mm |
| Length | 14.29mm |
| Linearity | 0.3% |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Output Voltage | 4.95V |
| Max Supply Voltage (DC) | 5.5V |
| Min Supply Voltage (DC) | 4.5V |
| Max Supply Voltage | 5.5V |
| Mount | Through Hole |
| Mounting Style | Bushing Mount |
| Number of Turns | 10 |
| Operating Supply Voltage | 5V |
| Output Current | 15mA |
| Output Type | Analog |
| Package Quantity | 45 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Ratings | IP50 |
| Reach SVHC Compliant | Unknown |
| Resistance | 10kR |
| RoHS Compliant | Yes |
| Series | AMM20B |
| Switching Current | 12mA |
| Termination | PC Pin |
| Voltage Rating | 5V |
| DC Rated Voltage | 5V |
| Width | 20.22mm |
| RoHS | Compliant |
Download the complete datasheet for Bourns AMM20B5A1CLASL380 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.