The AMM20B5B1BLASL356 from Bourns is a 12-bit rotary position sensor with a maximum operating supply voltage of 5.5V. It features a linearity error of ±0.5% and a resistance of 10. The sensor has a shock rating of 50 and a vibration rating of 15. It operates within a temperature range of -40°C to 125°C and has an analog output type. The device is a 3-pin component.
Checking distributor stock and pricing after the page loads.
Bourns AMM20B5B1BLASL356 technical specifications.
| Type | Rotary |
| Max Operating Supply Voltage | 5.5V |
| Linearity Error | ±0.5% |
| Resistance | 10kOhm |
| Shock Rating | 50G |
| Maximum Operating Torque | 0.028N.m |
| Resolution | 12Bit |
| Vibration Rating | 15G |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 125°C |
| Output Type | Analog |
| Linearity | Yes |
| Pin Count | 3 |
No datasheet is available for this part.