The AMM20B5B1CLASL324 is a 12-bit rotary position sensor from Bourns, with a maximum operating supply voltage of 5.5V and a linearity error of ±0.3. It features a resistance of 10 and can withstand shock and vibration ratings of 50 and 15 respectively. The sensor has a maximum operating torque of 0.028Nm and is designed for use in temperatures ranging from -40 to 125°C.
Checking distributor stock and pricing after the page loads.
Bourns AMM20B5B1CLASL324 technical specifications.
| Type | Rotary |
| Max Operating Supply Voltage | 5.5V |
| Linearity Error | ±0.3% |
| Resistance | 10kOhm |
| Shock Rating | 50G |
| Maximum Operating Torque | 0.028N.m |
| Resolution | 12Bit |
| Vibration Rating | 15G |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 125°C |
| Output Type | Analog |
| Linearity | Yes |
| Pin Count | 3 |
No datasheet is available for this part.