
Analog output rotary position sensor with 10kΩ resistance and 0.5% linearity. Features a 5V DC rated voltage, 4.5V to 5.5V operating voltage range, and 20mA output current. Designed for panel mounting with a 3-pin termination and 50 million cycle life. Operates within a temperature range of -40°C to 125°C, with tin matte contact plating and IP50 rating.
Sign in to ask questions about the Bourns AMS22S5A1BHBFL334 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Bourns AMS22S5A1BHBFL334 technical specifications.
| Contact Plating | Tin, Matte |
| Depth | 22.23mm |
| Diameter | 22.23mm |
| Length | 32.38mm |
| Linearity | 0.5% |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Current | 20mA |
| Max Supply Voltage (DC) | 5.5V |
| Min Supply Voltage (DC) | 4.5V |
| Max Supply Voltage | 5V |
| Min Supply Voltage | 4.5V |
| Mount | Panel |
| Number of Channels | 1 |
| Number of Turns | 1 |
| Output Current | 20mA |
| Package Quantity | 25 |
| Packaging | Bulk |
| Ratings | IP50 |
| Reach SVHC Compliant | No |
| Resistance | 10kR |
| RoHS Compliant | Yes |
| Series | AMS22S |
| Termination | Solder |
| Tolerance | 10% |
| DC Rated Voltage | 5V |
| Weight | 0.536164oz |
| RoHS | Compliant |
Download the complete datasheet for Bourns AMS22S5A1BHBFL334 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.