The AMS22S5A1BLCFL102 from Bourns is a rotary position sensor with a maximum operating supply voltage of 5V and a linearity error of ±0.5%. It features a resistance of 10kΩ and can withstand a shock rating of 50g. The sensor has a maximum operating torque of 0.011Nm and operates within a temperature range of -40°C to 125°C. It is available in a 3-pin package.
Checking distributor stock and pricing after the page loads.
Bourns AMS22S5A1BLCFL102 technical specifications.
| Type | Rotary |
| Max Operating Supply Voltage | 5V |
| Linearity Error | ±0.5% |
| Resistance | 10kOhm |
| Shock Rating | 50G |
| Maximum Operating Torque | 0.011N.m |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 125°C |
| Output Type | Analog(Voltage) |
| Linearity | Yes |
| Pin Count | 3 |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |