Bourns AMS22S5A1CHAFL134 technical specifications.
| Pin Count | 3 |
| PCB | 3 |
| Package Height (mm) | 28.32 |
| Package Diameter (mm) | 22.23 |
| Package Material | Stainless Steel |
| Mounting | Servo |
| Cage Code | 32997 |
| EU RoHS | Yes |
| HTS Code | 8533408050 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Bourns AMS22S5A1CHAFL134 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.