The AMS22S5P1BLAFL334 is a rotary position sensor with a maximum operating supply voltage of 5V and a linearity error of ±0.5%. It has a resistance of 10 and can withstand a shock rating of 50g. The sensor operates within a temperature range of -40 to 125°C and provides an analog voltage output. It is designed for use in applications where precise position measurement is required.
Checking distributor stock and pricing after the page loads.
Bourns AMS22S5P1BLAFL334 technical specifications.
| Type | Rotary |
| Max Operating Supply Voltage | 5V |
| Linearity Error | ±0.5% |
| Resistance | 10kOhm |
| Shock Rating | 50G |
| Maximum Operating Torque | 0.011N.m |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 125°C |
| Output Type | Analog(Voltage) |
| Linearity | Yes |
| Pin Count | 3 |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |