
Ceramic SMD fuse rated for 1.25A and 600V AC/DC. Features a 9.65mm x 3.05mm fuse size with solder pad termination and tin-plated contacts. Offers a DC cold resistance of 75mR and a maximum power dissipation of 400mW. Operates across a temperature range of -55°C to 125°C and is supplied on tape and reel.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Bourns B1250T datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Body Material | Ceramic |
| Package/Case | SMD/SMT |
| Contact Plating | Tin |
| Current | 1.25A |
| Current Rating | 1.25A |
| DC Cold Resistance | 75mR |
| Depth | 3.05mm |
| Fuse Current | 1.25A |
| Fuse Size | 9.65 X 3.05mm |
| Height | 3.05mm |
| Lead Free | Lead Free |
| Length | 9.65mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 400mW |
| Max Voltage Rating (AC) | 600V |
| Mount | Surface Mount |
| Operating Supply Voltage | 600V |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Power Dissipation | 400mW |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Resistance | 75mR |
| RoHS Compliant | Yes |
| Series | Telefuse™ |
| Terminal Material | Brass |
| Termination | SMD/SMT |
| Type | Electrical |
| Voltage Rating | 600V |
| Voltage Rating (AC) | 600V |
| DC Rated Voltage | 600V |
| Width | 3.05mm |
| RoHS | Compliant |
Download the complete datasheet for Bourns B1250T to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
